CK Cobalt High Speed Steel, 6 mm, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 857-652
- Mfr. Part No.:
- T3200 06
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR46.16
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.16 |
*price indicative
- RS Stock No.:
- 857-652
- Mfr. Part No.:
- T3200 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Bronze | |
| Cutting Direction | Straight | |
| Shank Size | 6.3mm | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Bronze | ||
Cutting Direction Straight | ||
Shank Size 6.3mm | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bits provide optimal performance for precise drilling applications, utilising Advanced technology to enhance both speed and quality of work in various materials.
Advanced Vorteck Tip Technology for efficient swarf dispersal
Versatile for high-performance drilling in tough materials like high-strength steel
Self-Centring Precision for eliminating pre-drilling needs
Related links
- CK Cobalt High Speed Steel 10 mm 1
- CK Cobalt High Speed Steel 3 mm 1
- CK Cobalt High Speed Steel 5 mm 1
- CK Cobalt High Speed Steel 4 mm 1
- CK Cobalt High Speed Steel 8 mm 1
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- Dormer End Mill Cobalt High Speed Steel 24 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
