CK Cobalt High Speed Steel, 10 mm, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 857-655
- Mfr. Part No.:
- T3200 10
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR62.44
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.44 |
*price indicative
- RS Stock No.:
- 857-655
- Mfr. Part No.:
- T3200 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Bronze | |
| Drill Bit Size | 10mm | |
| Cutting Direction | Straight | |
| Shank Size | 6.3mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Bronze | ||
Drill Bit Size 10mm | ||
Cutting Direction Straight | ||
Shank Size 6.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bits are precision-engineered to revolutionise the drilling process, ensuring smooth operation and efficiency across tough materials.
Advanced Vorteck tip technology enhances cutting speed and disperses swarf
Versatile for high-strength steels, stainless steels, cast iron, and wood
Self-centring tip allows for accurate drilling without pre-drilling
Related links
- CK Cobalt High Speed Steel 3 mm 1
- CK Cobalt High Speed Steel 6 mm 1
- CK Cobalt High Speed Steel 5 mm 1
- CK Cobalt High Speed Steel 4 mm 1
- CK Cobalt High Speed Steel 8 mm 1
- Dormer End Mill Cobalt High Speed Steel 45 mm Cut Length
- BETA High Speed Steel 10 mm 1, 460mm Overall
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
