CK Cobalt High Speed Steel, 8 mm, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 857-653
- Mfr. Part No.:
- T3200 08
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR46.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.16 |
*price indicative
- RS Stock No.:
- 857-653
- Mfr. Part No.:
- T3200 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Bronze | |
| Shank Size | 6.3mm | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Bronze | ||
Shank Size 6.3mm | ||
Drill Bit Size 8mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HSS Drill Bits offers high-performance drilling solutions with Advanced Vorteck tip technology designed for effective and smooth cutting across various materials.
Advanced Vorteck tip technology enables efficient micro-cutting
Versatile for high-strength steels, stainless steels, and plastics
Self-centring tip eliminates pre-drilling on curved surfaces
Achieves clean, burr-free holes with optimised tip design
Cutting speeds up to twice as fast as standard drill bits
M35 cobalt construction ensures superior heat dissipation
Quick-lock hex shank allows for Rapid bit changes
Premium coatings provide lasting corrosion resistance
Related links
- CK Cobalt High Speed Steel 10 mm 1
- CK Cobalt High Speed Steel 3 mm 1
- CK Cobalt High Speed Steel 4 mm 1
- CK Cobalt High Speed Steel 6 mm 1
- CK Cobalt High Speed Steel 5 mm 1
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
- BETA High Speed Steel Milled Shank 8 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 210mm Overall
