RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm

This image is representative of the product range

Subtotal (1 pair)*

MYR628.00

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR628.00

*price indicative

RS Stock No.:
733-451
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

53131

Closed Length

800mm

Product Type

Drawer Runner

Closing Type

Self-Closing

Finish

Zinc

Travel Length

800mm

Extension

100%

Overall Height

51mm

Maximum Load

75kg

RoHS Status: Exempt

COO (Country of Origin):
DK

RS PRO 800 mm Self-Closing Drawer Runner


The RS PRO 800 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for heavy-duty drawer applications. With a maximum load capacity of 75 kg, it ensures durability and strength for industrial and commercial use. The zinc finish offers corrosion resistance, making it suitable for various environments.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides excellent corrosion resistance for longevity.
800 mm Travel Length: Allows for full extension, offering easy access to drawer contents.
Maximum Load Capacity of 75 kg: Supports heavy-duty applications without compromising performance.
51 mm Overall Height: Compact design suitable for various installations.

Applications


Industrial storage units
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems

Additional Information


Complies with industry standards for drawer runners.
Suitable for use in environments requiring high durability and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy