RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm
- RS Stock No.:
- 733-448
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
MYR442.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR442.20 |
*price indicative
- RS Stock No.:
- 733-448
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Series | 53131 | |
| Closed Length | 550mm | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 550mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Series 53131 | ||
Closed Length 550mm | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 550mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, 75 kg Load Capacity
The RS PRO Self-Closing Drawer Runner is designed for efficient and smooth operation in various industrial and commercial settings. With a robust load capacity of 75 kg, it ensures reliable performance for heavy-duty applications. The self-closing mechanism enhances convenience and safety by automatically closing the drawer, reducing the risk of accidental openings.
Features and Benefits
Self-Closing Mechanism: Provides automatic closure for enhanced safety and convenience.
Zinc Finish: Offers corrosion resistance for increased durability and longevity.
550 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, ensuring reliable performance.
Zinc Finish: Offers corrosion resistance for increased durability and longevity.
550 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, ensuring reliable performance.
Applications
Industrial storage systems
Commercial cabinetry
Office furniture
Warehouse shelving
Commercial cabinetry
Office furniture
Warehouse shelving
Additional Information
Complies with industry standards for drawer runners
Suitable for both new installations and retrofitting existing systems
Suitable for both new installations and retrofitting existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm

