RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS Stock No.:
- 733-449
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
MYR485.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR485.04 |
*price indicative
- RS Stock No.:
- 733-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 600mm | |
| Product Type | Drawer Runner | |
| Series | 53131 | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 600mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 600mm | ||
Product Type Drawer Runner | ||
Series 53131 | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 600mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 600 mm Drawer Runner, 75 kg Load Capacity
The RS PRO 600 mm Drawer Runner is designed for smooth and efficient operation in various industrial and commercial settings. With a robust load capacity of 75 kg, it ensures reliable performance for heavy-duty applications. The self-closing mechanism enhances convenience and safety by ensuring drawers close securely.
Features and Benefits
Self-Closing: Provides automatic closure for enhanced safety and convenience.
Zinc Finish: Offers corrosion resistance for increased durability.
600 mm Travel Length: Allows for full extension and easy access to drawer contents.
75 kg Load Capacity: Supports heavy loads, suitable for industrial use.
51 mm Overall Height: Compact design for versatile installation.
Zinc Finish: Offers corrosion resistance for increased durability.
600 mm Travel Length: Allows for full extension and easy access to drawer contents.
75 kg Load Capacity: Supports heavy loads, suitable for industrial use.
51 mm Overall Height: Compact design for versatile installation.
Applications
Industrial storage solutions
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Additional Information
Complies with industry standards for drawer runners.
Suitable for use in environments requiring robust and reliable drawer operation.
Suitable for use in environments requiring robust and reliable drawer operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
- RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm

