RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS Stock No.:
- 733-447
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
MYR423.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR423.75 |
*price indicative
- RS Stock No.:
- 733-447
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 53131 | |
| Closed Length | 500mm | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 500mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 53131 | ||
Closed Length 500mm | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 500mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 500 mm Self-Closing Drawer Runner
The RS PRO 500 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for various drawer systems. With a robust construction and a zinc finish, this drawer runner is Ideal for both residential and commercial applications, offering a maximum load capacity of 75 kg.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides corrosion resistance, extending the product's lifespan.
500 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, accommodating a wide range of items.
51 mm Overall Height: Fits seamlessly into standard drawer systems.
Zinc Finish: Provides corrosion resistance, extending the product's lifespan.
500 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, accommodating a wide range of items.
51 mm Overall Height: Fits seamlessly into standard drawer systems.
Applications
Office furniture
Kitchen cabinetry
Retail display units
Industrial storage solutions
Kitchen cabinetry
Retail display units
Industrial storage solutions
Additional Information
Complies with industry standards for drawer runners.
Suitable for use in environments requiring high durability and load capacity.
Suitable for use in environments requiring high durability and load capacity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm

