RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS Stock No.:
- 733-445
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
MYR320.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR320.42 |
*price indicative
- RS Stock No.:
- 733-445
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 53131 | |
| Closed Length | 400mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 400mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 53131 | ||
Closed Length 400mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 400mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 400 mm Self-Closing Drawer Runner
The RS PRO 400 mm Self-Closing Drawer Runner is designed for smooth and efficient operation in various industrial and commercial settings. With a robust zinc finish, it ensures durability and resistance to wear and tear. Ideal for applications requiring reliable drawer support, it can handle loads up to 75 kg.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
400 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
75 kg Maximum Load: Supports heavy-duty applications, ensuring reliability.
51 mm Overall Height: Compact design suitable for a variety of installations.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
400 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
75 kg Maximum Load: Supports heavy-duty applications, ensuring reliability.
51 mm Overall Height: Compact design suitable for a variety of installations.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Retail display fixtures
Commercial cabinetry
Office furniture
Retail display fixtures
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing systems.
Suitable for both new installations and retrofitting existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
- RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm

