3M Transparent Tissue, Fabric Backing, 19mm x 50 m

Subtotal (1 unit)*

MYR99.09

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR99.09

*price indicative

RS Stock No.:
594-376
Mfr. Part No.:
7100281768
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fabric

Tape Type

Double Coated Tape

Product Type

Tissue

Width

19mm

Length

50m

Thickness

19mm

Colour

Transparent

Adhesive Material

Acrylic

Maximum Operating Temperature

121°C

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Tissue, 19mm Width, 50m Length - 7100281768


This tissue is a transparent, double-coated adhesive product designed for industrial bonding applications. It combines a thin tissue backing with an acrylic adhesive to provide a low-profile, double-sided bond suitable for use where a discreet joint is required. The tape is supplied on a 50 m roll and is intended for environments that demand consistent adhesion and thermal endurance.

Features & Benefits


• Acrylic adhesive offers good thermal tolerance up to 121°C
• Thin tissue backing delivers minimal build-up for narrow gaps
• Double-coated format enables adhesive on both faces for immediate bonding
• Transparent construction preserves Visual appearance of substrates
• 19mm width supports precise placement in constrained assemblies
• 0.15mm total thickness maintains low-profile joints

**Applications**


• Suitable for bonding components in electronic assemblies
• Ideal for securing decorative trims in electrical enclosures
• Used with insulating layers in electrical and mechanical panels
• Can be used for attaching sensors or lightweight modules in automation equipment
• Used for lamination of thin substrates in manufacturing processes

What material is used for the adhesive and how does it affect performance?


The adhesive is acrylic, which provides stable adhesion across a range of temperatures and good resistance to ageing for long-term bonds.

How is the backing constructed and what advantage does it provide?


The backing is a tissue material that keeps the tape thin and conformable, allowing it to bridge slight surface irregularities without adding bulk.

What quality management standard relates to its manufacture?


Production is carried out under an ISO 9001 quality management system to ensure consistent fabrication and inspection processes.

How is the product supplied for use in production environments?


It is supplied as a continuous 50 m roll in a 19mm width suitable for manual application or roll-to-roll processing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy