3M 56415 Transparent Tissue, Fabric Backing, 25mm x 50 m
- RS Stock No.:
- 594-377
- Mfr. Part No.:
- 7100281897
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR113.97
FREE delivery for orders over RM 150.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.97 |
*price indicative
- RS Stock No.:
- 594-377
- Mfr. Part No.:
- 7100281897
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tissue | |
| Backing Material | Fabric | |
| Tape Type | Double Coated Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 25mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56415 | |
| Standards/Approvals | ASTM D1876, ASTM D3330, ASTM D3652, ISO 9001, ASTM D3654 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tissue | ||
Backing Material Fabric | ||
Tape Type Double Coated Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 25mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56415 | ||
Standards/Approvals ASTM D1876, ASTM D3330, ASTM D3652, ISO 9001, ASTM D3654 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 25mm Width, 0.15mm Thickness - 7100281897
This tissue is a transparent, double-coated adhesive product designed for precision bonding in industrial environments. It combines a tissue backing with an acrylic bonding layer to provide a thin, uniform adhesive Interface suited to assembly tasks where discreet, high-strength joins are required. The product is supplied on a 50 m roll and meets recognised material performance test standards.
Features & Benefits
• 0.15mm thickness provides a low-profile adhesive joint
• Acrylic adhesive delivers Durable shear performance
• Double-coated format enables bonding on both surfaces
• Tissue backing offers dimensional stability during handling
• Transparent colour maintains Visual discretion in assemblies
• Acrylic adhesive delivers Durable shear performance
• Double-coated format enables bonding on both surfaces
• Tissue backing offers dimensional stability during handling
• Transparent colour maintains Visual discretion in assemblies
**Applications**
• Suitable for attaching components in electronic assemblies
• Ideal for securing trim and nameplates in electrical equipment
• Used for mounting sensors and Flex circuits in automation systems
• Can be used for lamination tasks in mechanical sub-assembly
• Suitable for bonding lightweight structural parts in prototypes
• Ideal for securing trim and nameplates in electrical equipment
• Used for mounting sensors and Flex circuits in automation systems
• Can be used for lamination tasks in mechanical sub-assembly
• Suitable for bonding lightweight structural parts in prototypes
What standards confirm the tapes test performance?
It has been evaluated against multiple test methods including peel and tack assessments and complies with ASTM D1876, ASTM D3330, ASTM D3652 and ASTM D3654 procedures.
How does the backing material affect handling during production?
The tissue backing provides rigidity that reduces curl, improves die-cutting accuracy and eases placement in automated dispensing equipment.
Is the adhesive suitable for demanding bonding applications?
The acrylic formulation is engineered for high-strength adhesion under sustained shear loads, making it suitable for many industrial joining tasks.
What roll format options support long production runs?
The product is provided on a continuous 50 m length to minimise changeovers during batch production.
Related links
- 3M 56415 Transparent Tissue 12mm x 50 m
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 25mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M Transparent Tissue 12mm x 50 m
- 3M 56412 Transparent Tissue 19mm x 50 m
- 3M 56215 Transparent Tissue 19mm x 50 m
- 3M 56212 Transparent Tissue 12mm x 50 m