3M Transparent Tissue, Fabric Backing, 12mm x 50 m
- RS Stock No.:
- 594-368
- Mfr. Part No.:
- 7100283978
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR62.80
FREE delivery for orders over RM 150.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.80 |
*price indicative
- RS Stock No.:
- 594-368
- Mfr. Part No.:
- 7100283978
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tissue | |
| Backing Material | Fabric | |
| Tape Type | Double Coated Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 12mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tissue | ||
Backing Material Fabric | ||
Tape Type Double Coated Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 12mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 12mm Width, 50m Length - 7100283978
This transparent tissue is a double-sided adhesive tape designed for industrial bonding and mounting in automation, electronics, electrical and mechanical settings. It combines an acrylic adhesive with a tissue backing to provide a thin, conformable Interface for joining components where a discreet, clear bond is required. The roll format supports continuous application in production and workshop environments.
Features & Benefits
• Acrylic adhesive endures elevated temperatures up to 121 °C and maintains bond strength
• Thin 0.15mm profile reduces gap and preserves component fit
• Double-coated construction delivers adhesion on both surfaces for fast mounting
• Transparent backing provides low-visibility joints for aesthetic assemblies
• Available in 12mm width on a 50 m roll for extended production runs
• Thin 0.15mm profile reduces gap and preserves component fit
• Double-coated construction delivers adhesion on both surfaces for fast mounting
• Transparent backing provides low-visibility joints for aesthetic assemblies
• Available in 12mm width on a 50 m roll for extended production runs
**Applications**
• Suitable for bonding small electronic modules onto frames and housings
• Ideal for mounting nameplates and thin panels in electrical enclosures
• Used with sensors and small actuators in automation assemblies
• Can be used for securing thermal Interface materials in Compact mechanical assemblies
• Ideal for mounting nameplates and thin panels in electrical enclosures
• Used with sensors and small actuators in automation assemblies
• Can be used for securing thermal Interface materials in Compact mechanical assemblies
What backing material allows the tape to conform around curved parts?
The tape uses a tissue backing that provides flexibility and good conformability to curved or slightly irregular surfaces.
How is the roll suited to continuous assembly use?
It is supplied as a 50 m roll at 12mm width, enabling long runs between reel changes and reducing downtime.
Which adhesive type is used and how does it affect chemical resistance?
An acrylic adhesive is employed, offering balanced adhesion and resistance to typical industrial cleaning agents and ageing.
What standard relates to quality management for this product?
The product is produced under an ISO 9001 quality management system, indicating adherence to documented manufacturing controls.
Related links
- 3M 56212 Transparent Tissue 12mm x 50 m
- 3M 56415 Transparent Tissue 12mm x 50 m
- 3M 56412 Transparent Tissue 12mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56415 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 25mm x 50 m
- 3M 56412 Transparent Tissue 19mm x 50 m