3M 56215 Transparent Tissue, Fabric Backing, 19mm x 50 m
- RS Stock No.:
- 594-369
- Mfr. Part No.:
- 7100283979
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR82.36
FREE delivery for orders over RM 150.00
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.36 |
*price indicative
- RS Stock No.:
- 594-369
- Mfr. Part No.:
- 7100283979
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fabric | |
| Product Type | Tissue | |
| Tape Type | Double Coated Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 19mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56215 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -58°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fabric | ||
Product Type Tissue | ||
Tape Type Double Coated Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 19mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56215 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -58°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 19mm Width, 0.15mm Thickness - 7100283979
This tissue is a double-coated adhesive tape designed for bonding and mounting tasks in industrial environments. It combines a tissue backing with an acrylic adhesive to deliver a transparent, thin bonding layer appropriate for assembly and fixation tasks across automation, electronics, electrical and mechanical settings.
Features & Benefits
• Transparent construction enables discrete bonding in assemblies
• Acrylic adhesive offers Durable adhesion at varied temperatures
• Operates from -58°C to 121°C for harsh-environment use
• 0.15mm thickness provides a low-profile joint for tight tolerances
• 19mm width allows precise application in narrow formats
• 50m length reduces roll changes on production lines
• Acrylic adhesive offers Durable adhesion at varied temperatures
• Operates from -58°C to 121°C for harsh-environment use
• 0.15mm thickness provides a low-profile joint for tight tolerances
• 19mm width allows precise application in narrow formats
• 50m length reduces roll changes on production lines
**Applications**
• Suitable for attaching nameplates and badges in control panels
• Ideal for fixing components on electronic housings
• Used with insulation layers in electrical assemblies
• Can be used for temporary fixturing during mechanical assembly
• Suitable for joining lightweight substrates in automation jigs
• Ideal for fixing components on electronic housings
• Used with insulation layers in electrical assemblies
• Can be used for temporary fixturing during mechanical assembly
• Suitable for joining lightweight substrates in automation jigs
What backing material is used and how does it affect conformability?
The substrate is a tissue backing which offers flexibility and good conformity to uneven surfaces while maintaining dimensional stability under pressure.
How does the adhesive perform with thermal cycling?
The acrylic adhesive maintains bond integrity across a broad service temperature range, making it suitable for repeated thermal excursions between -58°C and 121°C.
What is the tape type and how does that influence bonding options?
It is a double-coated tape providing adhesive on both faces, enabling bonding between two substrates without additional adhesives or mechanical fasteners.
Is there a quality management standard associated with production?
Manufacturing is aligned with ISO 9001, reflecting documented quality-control processes throughout production.
Related links
- 3M 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M 56412 Transparent Tissue 19mm x 50 m
- 3M Transparent Tissue 12mm x 50 m
- 3M 56415 Transparent Tissue 25mm x 50 m
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 12mm x 50 m