3M 56412 Transparent Tissue, Fabric Backing, 19mm x 50 m
- RS Stock No.:
- 594-372
- Mfr. Part No.:
- 7100284198
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR83.29
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.29 |
*price indicative
- RS Stock No.:
- 594-372
- Mfr. Part No.:
- 7100284198
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Backing Material | Fabric | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 19mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56412 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Backing Material Fabric | ||
Width 19mm | ||
Length 50m | ||
Thickness 19mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56412 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 19mm Width, 50m Length - 7100284198
This tissue is a transparent, double-coated acrylic tape designed for industrial bonding and mounting tasks. It combines a paper-vellum backing with an acrylic adhesive to provide a thin, clear bonding layer suitable for assembly processes in automation, electronics and mechanical environments. The product is supplied in a 19mm width on a 50m roll and is intended where a slim, clear adhesive Interface is required.
Features & Benefits
• Acrylic adhesive formulates strong initial tack for Rapid fixturing
• 0.12mm thickness minimises bond line for discreet joints
• Withstands temperatures up to 121°C for thermal processing
• Solvent-free coating reduces solvent emissions during manufacture
• 0.12mm thickness minimises bond line for discreet joints
• Withstands temperatures up to 121°C for thermal processing
• Solvent-free coating reduces solvent emissions during manufacture
**Applications**
• Suitable for bonding low surface energy plastics in electronics assembly
• Ideal for mounting thin components in automation systems
• Used for laminating decorative films to mechanical parts
• Can be used for splicing and joining flexible substrates in production lines
• Ideal for mounting thin components in automation systems
• Used for laminating decorative films to mechanical parts
• Can be used for splicing and joining flexible substrates in production lines
How does the backing influence converting operations?
The tissue backing provides improved handling and dimensional consistency, which facilitates punching and laminating without excessive stretching.
Is the adhesive formulated for difficult-to-bond substrates?
Yes, the acrylic system is developed for high-performance adhesion on substrates with low surface energy and other challenging materials.
What manufacturing standard applies to its production?
Production follows an ISO 9001 quality management framework to control consistency and traceability.
How does the solvent-free process affect environmental handling?
The solvent-free adhesive coating minimises solvent emissions and removes the need for solvent recovery during manufacture, reducing process energy for coating.
Related links
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56412 Transparent Tissue 12mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M 56215 Transparent Tissue 19mm x 50 m
- 3M 56412 Transparent Tissue 50mm x 50 m
- 3M Transparent Tissue 12mm x 50 m
- 3M 56415 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 25mm x 50 m