3M 56412 Transparent Tissue, Tissue Backing, 50mm x 50 m
- RS Stock No.:
- 594-360
- Mfr. Part No.:
- 7100281906
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR191.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR191.53 |
*price indicative
- RS Stock No.:
- 594-360
- Mfr. Part No.:
- 7100281906
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Tissue | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56412 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Tissue | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Width 50mm | ||
Length 50m | ||
Thickness 120μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56412 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 50m Length, 50mm Width - 7100281906
This tissue is a transparent, double-sided adhesive tape designed for bonding applications in industrial settings. It combines a tissue backing with an acrylic adhesive to provide a thin, conformable layer suitable for assembly and mounting tasks within automation, electronics, electrical and mechanical environments.
Features & Benefits
• Acrylic adhesive formulation resists temperature-related loss of tack
• Thin 0.12 mm profile permits discreet, low-build joins
• Double-coated construction enables bonding on two surfaces simultaneously
• Conformable tissue backing improves contact over uneven substrates
• Maintains adhesion at elevated temperatures up to 121°C
• Thin 0.12 mm profile permits discreet, low-build joins
• Double-coated construction enables bonding on two surfaces simultaneously
• Conformable tissue backing improves contact over uneven substrates
• Maintains adhesion at elevated temperatures up to 121°C
**Applications**
• Suitable for mounting display components in electronic assemblies
• Ideal for joining insulating materials in electrical panels
• Used for securing sensors and small parts in automation systems
• Can be used for temporary fixtures during mechanical assembly
• Used with bonding operations where a transparent finish is required
• Ideal for joining insulating materials in electrical panels
• Used for securing sensors and small parts in automation systems
• Can be used for temporary fixtures during mechanical assembly
• Used with bonding operations where a transparent finish is required
What substrate types does it adhere to effectively?
It bonds well to many common substrates including metals, plastics and coated surfaces where a thin acrylic adhesive film is appropriate.
How is the tape supplied for production use?
It is provided on a roll format with a continuous length suitable for dispensing and conversion into strips or die-cut parts.
How should it be stored to preserve performance?
Store rolls in a cool, dry environment away from direct sunlight and high humidity to maintain adhesive properties.
What physical characteristic assists in positioning during assembly?
The transparent nature of both adhesive and backing helps Visual alignment without obscuring components.
Related links
- 3M 56212 Transparent Tissue 50mm x 50 m
- 3M Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56412 Transparent Tissue 19mm x 50 m
- 3M 56412 Transparent Tissue 12mm x 50 m
- 3M 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m