R-GO Black Document Holder Document Holder
- RS Stock No.:
- 888-186
- Mfr. Part No.:
- RGORIDOOW
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
MYR803.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.68 |
*price indicative
- RS Stock No.:
- 888-186
- Mfr. Part No.:
- RGORIDOOW
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Black | |
| Sheet Size | A3 | |
| Material | Aluminium | |
| Depth | 320mm | |
| Height | 168mm | |
| Width | 460mm | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Black | ||
Sheet Size A3 | ||
Material Aluminium | ||
Depth 320mm | ||
Height 168mm | ||
Width 460mm | ||
- COO (Country of Origin):
- NL
The R-GO Ergonomic Document Holder seamlessly transitions from a document reading stand to an integrated writing surface.
Elegant oak wood design promotes a healthier working posture
Effortlessly slides forward to create an instant desktop workspace
Integrated foam wrist support minimises strain during long sessions
Generous design easily accommodates large A3 paper sizes
