R-GO Transparent Document Holder Document Holder
- RS Stock No.:
- 888-199
- Mfr. Part No.:
- RGOVLMODH
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
MYR412.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.27 |
*price indicative
- RS Stock No.:
- 888-199
- Mfr. Part No.:
- RGOVLMODH
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Colour | Transparent | |
| Material | Acrylic | |
| Sheet Size | A3 | |
| Depth | 425mm | |
| Height | 45mm | |
| Width | 375mm | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Colour Transparent | ||
Material Acrylic | ||
Sheet Size A3 | ||
Depth 425mm | ||
Height 45mm | ||
Width 375mm | ||
- COO (Country of Origin):
- CN
The R-GO Document Holder transforms your workstation by aligning reading materials with your screen. This ergonomic alignment drastically reduces neck rotation and eye strain during long working hours.
Seamless integration with Caparo monitor arms
Ten easily adjustable viewing positions
Supports paper formats up to A3 size
Clear polycarbonate frame avoids Visual clutter
