R-GO Black Document Holder Document Holder

N

Subtotal (1 unit)*

MYR803.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR803.68

*price indicative

RS Stock No.:
888-185
Mfr. Part No.:
RGORIDOFA
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Product Type

Document Holder

Sub Type

Document Holder

Colour

Black

Material

Aluminium

Sheet Size

A3

Depth

320mm

Height

168mm

Width

460mm

COO (Country of Origin):
NL
The R-GO Ergonomic Document Holder transforms workspace. This smart accessory brings documents into your line of sight to eliminate neck strain and boost daily productivity.

Integrated foam strip cushions your wrists during note taking

Premium acrylic and aluminium frame supports up to 2.5 kg

Large surface area fits paperwork up to A3 size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy