Exacompta Assorted Document Stand Document Holder

N

This image is representative of the product range

Subtotal (1 unit)*

MYR508.76

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR508.76

*price indicative

RS Stock No.:
870-361
Mfr. Part No.:
3094296D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Sub Type

Document Stand

Product Type

Document Holder

Colour

Assorted

Sheet Size

A4

Material

Plastic

Depth

271mm

Height

347mm

Width

271mm

Number of Pockets

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AT

BIG-BOX PLUS Aquarel -Drawer set with 5 drawers of 43mm for storage of A4+ documents. -Single piece housing which allows high load. -Stackable through 4 notches. -Open drawers allow to store documents without opening. -Smooth drawer action with stop and label holders (included). - A Monday - Sunday Labels set included. - Lots of colours available.


The Exacompta drawer set is designed with the latest office trends in mind, combining style with functionality. Perfect for both office and home office environments, it aims to boost productivity and motivation. Made from Blue Angel certified post-consumer recycled plastic, this eco-friendly drawer set is Ideal for environmentally conscious consumers. It’s perfect for filing A4 and A4+ documents. Whether for office, home office, or school use, the Bee Blue drawer set offers a trendy, sustainable storage solution.

Ultra rigid and Durable

Stackable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy