Exacompta Assorted 1
- RS Stock No.:
- 727-470
- Mfr. Part No.:
- DW250-ASTZ
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 50 units)*
MYR123.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR123.48 | MYR2.47 |
*price indicative
- RS Stock No.:
- 727-470
- Mfr. Part No.:
- DW250-ASTZ
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | 100% Recycled Cardboard | |
| Colour | Assorted | |
| Number of Panels Included | 1 | |
| Height | 240mm | |
| Width | 346mm | |
| Wall Mount | No | |
| Depth | 240mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material 100% Recycled Cardboard | ||
Colour Assorted | ||
Number of Panels Included 1 | ||
Height 240mm | ||
Width 346mm | ||
Wall Mount No | ||
Depth 240mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Exacompta Document wallet is meticulously designed to store all your important documents with style and security. Made from Durable 250 gsm manila, it can comfortably accommodate A4 and foolscap-sized documents. This versatile wallet is perfect for both home and office environments, providing an Ideal solution for keeping your paperwork organised and easily accessible. With its assorted colours, you can add a vibrant touch to your filing systems while ensuring that your essential papers are protected against wear and tear. The document wallet's Compact size and light weight make it convenient to carry, whether its for meetings, presentations, or everyday use.
Crafted from sturdy 250 gsm manila for enhanced durability
Accommodates both A4 and foolscap documents with ease
Available in assorted colours for a lively organisational solution
Designed to hold approximately 200 sheets, ensuring ample storage
Lightweight design makes it portable and perfect for on-the-go use
Features a small box on the front for easy labelling of contents
Fully recyclable content aligns with eco-conscious values
Plastic-free packaging emphasises environmental responsibility
Compostable materials used where applicable to reduce waste
