Exacompta Assorted 1

N

Subtotal (1 pack of 50 units)*

MYR159.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR159.53MYR3.191

*price indicative

RS Stock No.:
727-471
Mfr. Part No.:
GDW1-ASTZ
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Size

A4

Product Type

Presentation Folder

Material

100% Recycled Cardboard

Colour

Assorted

Number of Panels Included

1

Height

245mm

Width

356mm

Wall Mount

No

Standards/Approvals

FSC

Depth

245mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Exacompta Guildhall manilla document wallet solution designed for everyday use in offices, classrooms, or at home. Made from 285 gsm Manila material, this wallet is Ideal for filing and protecting papers whilst on the move. It accommodates A4 and foolscap documents with a spacious design measuring 35.5 x 22.5 cm. Each wallet features a printed box on the flap for easy identification of contents. Pre-creased for effortless expansion, this wallet is not only strong but also environmentally conscious, embodying a commitment to sustainability. The product has been certified to have recycled content, making it a responsible choice for eco-friendly consumers.

Constructed from robust 285 gsm Manila material for enhanced durability

Ideal size accommodates A4 and foolscap documents, perfect for all filing needs

Pre-creased design enables quick expansion, facilitating easy access to documents

Features a printed box on the flap for simple identification of contents

Recyclable and designed with eco-credentials, supporting sustainable living

Vegan and free of plastic, catering to environmentally conscious consumers

Easy to use, making it suitable for various settings such as offices or classrooms

Lightweight at 299 grams, ensuring portability without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy