Exacompta Document Wallet Assorted A4, Polypropylene
- RS Stock No.:
- 861-834
- Mfr. Part No.:
- 88560E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 12 units)*
MYR662.47
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR662.47 | MYR55.206 |
*price indicative
- RS Stock No.:
- 861-834
- Mfr. Part No.:
- 88560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Translucent | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Translucent No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta display book designed to securely store and present documents, featuring a semi-rigid polypropylene cover that is both stain-resistant and scratch-resistant for long-lasting durability.
Holds up to 100 views with 50 crystal-clear pockets
Constructed from 5/10th matt polypropylene for strength
Lightweight design at 381 g, ensuring easy portability
Related links
- Exacompta Document Wallet Assorted A4, Polypropylene
- Exacompta Document Wallet Assorted A4 Manila
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
- Exacompta Document Wallet Pink A4, Cardboard
- Rapesco Document Wallet Assorted A5, Polypropylene
