Exacompta Document Wallet Blue A4, Cardboard

N

Subtotal (1 pack of 25 units)*

MYR108.53

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR108.53MYR4.341

*price indicative

RS Stock No.:
861-841
Mfr. Part No.:
211/5001Z
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Cardboard

Colour

Blue

Translucent

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Exacompta wallet is a 290gsm recycled document holder designed to protect and organise important papers, perfectly accommodating A4 documents while assisting in efficient filing.

Made from 100% recycled card, certified by Blue Angel

Features a wrap-around flap for optimal document protection

Pre-creased for easy expansion to accommodate documents

Plastic-free packaging with a weight of 5g of plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy