Exacompta Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 842-682
- Mfr. Part No.:
- 55498E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 box of 5 units)*
MYR84.16
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR84.16 | MYR16.832 |
*price indicative
- RS Stock No.:
- 842-682
- Mfr. Part No.:
- 55498E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal PP Expanding File, 18x11cm, 6 Sections The Exacompta Expanding case is MADE from 0.7mm clear polypropylene. 18x11cm in size and has brightly coloured pp dividers. The file has an expanding spine and a press stud closure. Customizable tabs Capacity 100 Sheets The file has 6 sections
The Exacompta expanding case is MADE from Durable 0.7mm clear polypropylene and measures 33x25cm in size. It features brightly colored PP dividers and a flexible expanding spine, allowing for ample storage. With 13 sections, it offers excellent organization for your documents, capable of holding up to 400 sheets. The press stud closure ensures secure storage, and the customizable tabs allow for easy labeling and identification of contents. A practical and vibrant solution for keeping your files organized and accessible.
File has an expanding spine and a press stud closure
Customizable tabs
A4 size
Related links
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Polypropylene
- Rexel Document Wallet Clear A4, Plastic
- RS PRO Document Wallet Clear A4, Acrylic
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
