Exacompta Document Wallet Assorted A4, Polypropylene
- RS Stock No.:
- 861-847
- Mfr. Part No.:
- 78520E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR150.63
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR150.63 | MYR30.126 |
*price indicative
- RS Stock No.:
- 861-847
- Mfr. Part No.:
- 78520E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Opak semi rigid recycled PP document cover 40 views Exacompta is committed to reducing the ecological impact of its products, and in particular its plastic document protectors. This view rack is MADE entirely of recycled polypropylene from post consumer waste which has been collected, sorted and reused. This is a real revolution in the protection and presentation market, where plastic remains essential. Cover in 4/10th semi rigid PP with Opak grain. Durable grained pockets with beautiful transparency and easy insertion. To choose your document protector, identify the number of pages in your file and choose the capacity accordingly. 1 cover = 2 views (front and back). This product is Blue Angel certified, the most demanding label for recycled products, which guarantees the use of post-consumer recycled materials.
The Exacompta document cover is part of a commitment to reducing the ecological impact of office products. Made entirely from recycled polypropylene sourced from post-consumer waste, it represents a significant step forward in eco-friendly protection and presentation solutions. The semi-rigid cover is crafted from 4/10th thickness PP with an Opak grain, offering durability and a professional appearance while contributing to sustainability efforts. A practical and environmentally conscious choice for protecting and presenting your documents.
Durable grained pockets with beautiful transparency and easy insertion
Blue Angel certified
Product has recycled content
Related links
- Exacompta Document Wallet Assorted A4, Polypropylene
- Exacompta Document Wallet Assorted A4 Manila
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
- Exacompta Document Wallet Pink A4, Cardboard
- Rapesco Document Wallet Assorted A5, Polypropylene
