Eaton xEnergy Main Distribution Board, Stainless Steel
- RS Stock No.:
- 258-889
- Mfr. Part No.:
- 284746 XPFCB06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,252.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,252.90 |
*price indicative
- RS Stock No.:
- 258-889
- Mfr. Part No.:
- 284746 XPFCB06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 1.145m | |
| External Width | 415mm | |
| Material | Stainless Steel | |
| External Height | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 1.145m | ||
External Width 415mm | ||
Material Stainless Steel | ||
External Height 30mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partition is an essential component for enhancing power distribution efficiency and safety within LV switchgear systems. Designed specifically for The Eaton xEnergy Main LV switchgear series, it enables effective segregation between feeder copper rails and main busbars, thereby optimising space and improving performance. Constructed from high-quality stainless steel, this product not only demonstrates durability and resilience but also includes comprehensive fixing materials to ensure a secure and reliable installation. With an impressive width of 600mm, the partition accommodates various internal separation configurations, offering flexibility to meet your specific installation requirements. Whether you are upgrading or constructing new systems, this product promises reliable performance and compliance with RoHS standards, reflecting Eaton's commitment to sustainability and innovation.
Constructed from robust stainless steel for long-lasting durability
Includes all necessary fixing materials for an easy installation process
Accommodates multiple internal separation configurations for versatile applications
Specifically designed for use with the Eaton xEnergy Main LV switchgear systems
Supports efficient power distribution whilst enhancing safety and reliability
RoHS compliant, ensuring adherence to environmental regulations
Related links
- Eaton xEnergy Main Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB08/10 Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB12 Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB04/06 Distribution Board, Stainless Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
