Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel

Subtotal (1 unit)*

MYR2,062.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,062.21

*price indicative

RS Stock No.:
258-651
Mfr. Part No.:
284101 XPBCB0602
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

Eaton xEnergy Main LV

External Depth

500mm

External Height

40mm

Material

Steel

External Width

270mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton partition for CB connection and busbar back area exemplifies superior design and engineering, tailored for seamless integration within LV switchgear systems. Constructed from robust steel, it enjoys a distinguished reputation for quality and longevity. Its dimensions of 600mm in width and 200mm in depth deliver optimal compatibility, while the innovative design caters to both functionality and aesthetics. This product, part of the xEnergy series, is strategically built to facilitate internal separation, thereby enhancing the safety and efficiency of electrical installations. Each mounting plate includes pre-cutouts for ease of access, promoting user-friendly interaction during maintenance. This partition not only meets stringent compliance standards but also elevates performance expectations in modern electrical solutions.

Designed specifically for LV switchgear systems to enhance operational efficiency

Includes pre-cutouts for convenient access to main busbar transport separation

Constructed from high-quality steel for maximum durability and reliability

Offers modular spacing of 12.5mm for versatile installation options

Complies with RoHS standards, ensuring environmentally friendly manufacturing processes

Facilitates easy integration into various enclosure building configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy