Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- RS Stock No.:
- 257-936
- Mfr. Part No.:
- 284106 XPBCB1204
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,619.65
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,619.65 |
*price indicative
- RS Stock No.:
- 257-936
- Mfr. Part No.:
- 284106 XPBCB1204
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| External Depth | 900mm | |
| External Height | 25mm | |
| External Width | 500mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
External Depth 900mm | ||
External Height 25mm | ||
External Width 500mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for robust performance and versatility within low voltage environments. This innovative switchgear solution not only meets the stringent demands of modern industrial applications but also excels in seamless integration, ensuring increased efficiency and reliability. Its compact design with a depth of 400mm allows for optimised space utilisation while maintaining top-grade safety features. Crafted from durable steel, the product guarantees longevity and resilience in high-performance settings. With its modular spacing of 12.5mm, flexibility in configuration is key, allowing users to customise installations to their precise needs. The system adheres to essential RoHS compliance standards, further supporting sustainability efforts without compromising quality. This switchgear showcases Eaton's commitment to excellence, making it an indispensable asset for professionals seeking dependable electrical solutions.
Designed for low voltage applications, ensuring versatility across various industries
Compact footprint optimises space in installation environments
Constructed from steel for enhanced durability and long-term use
Modular design allows for customised configurations to suit specific needs
RoHS compliant, supporting environmentally sustainable practices
Enhanced safety features to minimise operational risks
Internal separation forms provide structural integrity during use
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton Eaton xEnergy Main Distance Piece for use with Eaton xEnergy Main LV Systems LV Switchgear
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main XPLB0606 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
