Eaton xEnergy Main XPLB0608 Distribution Board, Steel

Subtotal (1 unit)*

MYR647.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR647.43

*price indicative

RS Stock No.:
231-745
Mfr. Part No.:
124415 XPLB0608
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

XPLB0608

Colour

Grey

External Depth

25mm

Material

Steel

External Width

690mm

External Height

934mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CZ
The Eaton partition is designed specifically for SL devices and busbar back areas, ensuring optimal functionality and layout in your electrical infrastructure. With its impressive dimensions of 600x800mm and a robust assembly kit form, it provides both versatility and strength for your low-voltage switchgear setups. The steel construction, enhanced with a galvanized surface finish, ensures longevity and durability in demanding environments. Compatible with various internal separation forms, this product facilitates effective space management, making it a crucial component for maintaining organisation within electrical cabinets. With an elegant stainless steel appearance, it seamlessly integrates into modern installations while complying with RoHS standards, reflecting a commitment to both quality and regulatory requirements.

Robust construction ensures reliability over time

Galvanized surface provides excellent corrosion resistance

Allows for modular spacing to adapt to project needs

Compatible with various internal separation forms for customisation

Slim profile enhances space efficiency in cabinet designs

Conforms to international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy