Lovato Electric Distribution Block, 15 Way, 500V, 100A, Light Grey
- RS Stock No.:
- 820-378
- Mfr. Part No.:
- ACB2P100G15
- Manufacturer:
- Lovato Electric
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR106.46
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR106.46 | - |
| 10 + | MYR97.95 | 7% |
*price indicative
- RS Stock No.:
- 820-378
- Mfr. Part No.:
- ACB2P100G15
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Ways | 15 | |
| Product Type | Distribution Block | |
| Current | 100A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Connections Per Pole - Line Side | 2 | |
| Termination Type - Line Side | Screw | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Load Side | 15 | |
| Colour | Light Grey | |
| Series | ACB | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Width | 50mm | |
| Maximum Operating Temperature | 80°C | |
| Length | 129.5mm | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Ways 15 | ||
Product Type Distribution Block | ||
Current 100A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Connections Per Pole - Line Side 2 | ||
Termination Type - Line Side Screw | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Load Side 15 | ||
Colour Light Grey | ||
Series ACB | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Width 50mm | ||
Maximum Operating Temperature 80°C | ||
Length 129.5mm | ||
Height 48mm | ||
- COO (Country of Origin):
- CN
The Lovato Power distribution Block is a two-pole, 100A component designed for reliable electrical connectivity. Ideal for distributing power in various applications, it ensures optimal performance and safety standards.
Number of poles: 2 for versatile applications
Rated insulation voltage of 500V for enhanced electrical safety
Conventional free Air thermal current rating of 100A at ≤ 40°C
Rated Peak withstand current of 20kA for robust performance
Related links
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1000V Light Grey
- Lovato Electric Distribution Block 1000V Light Grey
