Lovato Electric Distribution Block, 12 Way, 500V, 160A, Light Grey

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR306.55

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR306.55
10 +MYR282.00

*price indicative

RS Stock No.:
820-520
Mfr. Part No.:
ACB4P160D12
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Ways

12

Product Type

Distribution Block

Current

160A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

12

Connections Per Pole - Line Side

4

Termination Type - Line Side

Screw

Colour

Light Grey

Series

ACB

Length

169.7mm

Height

91mm

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN/BS 60947-7-1

Width

70.5mm

The Lovato Power distribution Block is a four-pole device designed for efficient electrical distribution, accommodating high currents and multiple Terminal connections.

Rated for 160A with four poles for robust power distribution

Rated insulation voltage of 500V ensures reliable performance

Features multiple connection options with different conductor sections

IP20 protection rating safeguards terminals in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy