Lovato Electric Distribution Block, 7 Way, 500V, 100A, Light Grey

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR57.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR57.93
10 - 24MYR53.29
25 +MYR48.10

*price indicative

RS Stock No.:
820-500
Mfr. Part No.:
ACB2P100G07
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Distribution Block

Number of Ways

7

Current

100A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Connections Per Pole - Load Side

7

Connections Per Pole - Line Side

2

Termination Type - Line Side

Screw

Termination Type - Load Side

Screw

Colour

Light Grey

Width

50mm

Series

ACB

Length

64.5mm

Height

47.7mm

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN/BS 60947-7-1

The Lovato Power distribution Block is a two-pole solution designed for electrical applications, providing a robust connection for various conductor sizes while ensuring safe and efficient power distribution.

Rated for a maximum current of 100A to support heavy electrical loads

Allows connections for conductor sections ranging from 1.5mm² to 25mm²

Designed for operational flexibility with multiple Terminal hole options

Constructed with an IP20 rating for dependable front protection against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy