Lovato Electric Distribution Block, 15 Way, 500V, 125A, Light Grey
- RS Stock No.:
- 820-521
- Mfr. Part No.:
- ACB2P125G15
- Manufacturer:
- Lovato Electric
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR116.99
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR116.99 | - |
| 10 + | MYR107.65 | 7% |
*price indicative
- RS Stock No.:
- 820-521
- Mfr. Part No.:
- ACB2P125G15
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 15 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Termination Type - Load Side | Screw | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 2 | |
| Connections Per Pole - Load Side | 15 | |
| Colour | Light Grey | |
| Series | ACB | |
| Length | 129.5mm | |
| Height | 48mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 15 | ||
Current 125A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Termination Type - Load Side Screw | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 2 | ||
Connections Per Pole - Load Side 15 | ||
Colour Light Grey | ||
Series ACB | ||
Length 129.5mm | ||
Height 48mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Width 50mm | ||
The Lovato Power distribution Block is designed for effective electrical management, accommodating two-pole connections with a rated current capability of 125A and featuring 15 terminals for various conductor sizes.
Rated insulation voltage of 500V ensures safe operation
Thermal current rating of 125A effectively supports power distribution
Multiple Terminal holes allow flexibility with conductor sizes from 2.5mm² to 35mm²
Robust design features an IP20 front for enhanced Terminal protection
Related links
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1000V Light Grey
