Lovato Electric Distribution Block, 12 Way, 1kV, 255A, Light Grey

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR255.83

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR255.83-
10 +MYR235.358%

*price indicative

RS Stock No.:
820-385
Mfr. Part No.:
ACB1P255A12
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Ways

12

Product Type

Distribution Block

Current

255A

Housing Material

Polyamide

IP Rating

IP20

Voltage

1kV

Termination Type - Load Side

Screw

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

12

Colour

Light Grey

Series

ACB

Standards/Approvals

IEC/EN/BS 60947-7-1

Width

48.2mm

Maximum Operating Temperature

80°C

Height

96.6mm

Length

50mm

COO (Country of Origin):
CN
The Lovato Power distribution Block is a single-pole device designed for high-efficiency power distribution, featuring 255A capacity and 12 terminals for versatile connectivity options.

Rated for 1000V insulation voltage, ensuring reliable performance

Accepts conductors from 2.5mm² to 120mm², accommodating various wiring applications

Provides a maximum tightening torque of 19Nm for secure connections

Features multiple Terminal configurations, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy