Traffi TD02 TRI POLYMER BLEND Blue Nitrile, Neoprene Disposable Gloves Food Safe, Size S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
250-0973
Mfr. Part No.:
TD02-S
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

S

Product Type

Disposable Gloves

Material

Nitrile, Neoprene

Colour

Blue

Number of Gloves

100

Series

TD02 TRI POLYMER BLEND

Food Safe

Yes

Length

230mm

Standards/Approvals

EN374, EN374-1, EN374-2, EN374-3, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves sustainable tri-polymer world's first carbon neutral disposable glove meaning only a small portion of the disposable glove is made up of nitrile, this means that the percentage of petrochemicals released into the atmosphere is significantly lower than that of a nitrile disposable glove. 85% less energy is used per tonne to process natural rubber compared to synthetic rubber (nitrile).

Small in size

25% increase in stretch and comfort so less hand fatigue

It’s cooler to the skin, thanks to the new 3TP technology

Food approved, skin friendly and dermatologically approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy