Traffi TD02 TRI POLYMER BLEND Blue Nitrile, Neoprene Disposable Gloves Food Safe, Size L
- RS Stock No.:
- 250-0971
- Mfr. Part No.:
- TD02-L
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
MYR104.55
- RS Stock No.:
- 250-0971
- Mfr. Part No.:
- TD02-L
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile, Neoprene | |
| Colour | Blue | |
| Number of Gloves | 100 | |
| Series | TD02 TRI POLYMER BLEND | |
| Food Safe | Yes | |
| Length | 230mm | |
| Standards/Approvals | EN374, EN374-1, EN374-2, EN374-3, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile, Neoprene | ||
Colour Blue | ||
Number of Gloves 100 | ||
Series TD02 TRI POLYMER BLEND | ||
Food Safe Yes | ||
Length 230mm | ||
Standards/Approvals EN374, EN374-1, EN374-2, EN374-3, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves sustainable tri-polymer world's first carbon neutral disposable glove meaning only a small portion of the disposable glove is made up of nitrile, this means that the percentage of petrochemicals released into the atmosphere is significantly lower than that of a nitrile disposable glove. 85% less energy is used per tonne to process natural rubber compared to synthetic rubber (nitrile).
Large in size
25% increase in stretch and comfort so less hand fatigue
Its cooler to the skin, thanks to the new 3TP technology
Food approved, skin friendly and dermatologically approved
Related links
- Traffi TD02 TRI POLYMER BLEND Blue Nitrile Size S
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size XL
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size M
- Traffi TD04 Green Nitrile Disposable Gloves Food Safe, Size L
- Traffi TD01 Blue Nitrile Disposable Gloves Food Safe, Size L
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size L
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size L
- Tegera Tegera 849 Black Nitrile Disposable Gloves Food Safe, Size L

