Traffi TD02 TRI POLYMER BLEND Blue Neoprene, Nitrile Disposable Gloves Food Safe, Size M
- RS Stock No.:
- 250-0972
- Mfr. Part No.:
- TD02-M
- Manufacturer:
- Traffi
Subtotal (1 pack of 100 units)*
MYR55.90
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.559 | MYR55.90 |
*price indicative
- RS Stock No.:
- 250-0972
- Mfr. Part No.:
- TD02-M
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Neoprene, Nitrile | |
| Colour | Blue | |
| Number of Gloves | 100 | |
| Series | TD02 TRI POLYMER BLEND | |
| Food Safe | Yes | |
| Standards/Approvals | EN374, EN374-1, EN374-2, EN374-3, EN455 | |
| Length | 230mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Neoprene, Nitrile | ||
Colour Blue | ||
Number of Gloves 100 | ||
Series TD02 TRI POLYMER BLEND | ||
Food Safe Yes | ||
Standards/Approvals EN374, EN374-1, EN374-2, EN374-3, EN455 | ||
Length 230mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves sustainable tri-polymer world's first carbon neutral disposable glove meaning only a small portion of the disposable glove is made up of nitrile, this means that the percentage of petrochemicals released into the atmosphere is significantly lower than that of a nitrile disposable glove. 85% less energy is used per tonne to process natural rubber compared to synthetic rubber (nitrile).
Medium in size
25% increase in stretch and comfort so less hand fatigue
Its cooler to the skin, thanks to the new 3TP technology
Food approved, skin friendly and dermatologically approved
Related links
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size XL
- Traffi TD02 TRI POLYMER BLEND Blue Nitrile Size L
- Traffi TD02 TRI POLYMER BLEND Blue Nitrile Size S
- Traffi TD04 Green Nitrile Disposable Gloves Food Safe, Size M
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size M
- Polyco Healthline White Latex Disposable Gloves Food Safe, Size M
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size M
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size M
