Unigloves Blue Nitrile Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 246-7858
- Mfr. Part No.:
- G933-S
- Manufacturer:
- Unigloves
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
MYR30.50
- RS Stock No.:
- 246-7858
- Mfr. Part No.:
- G933-S
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Standards/Approvals | EN1186 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Standards/Approvals EN1186 | ||
RoHS Status: Exempt
The Unigloves unitrile nitrile/vinyl hybrid gloves has food-safe, single use gloves. These can also be used as a medical grade examination glove. It has a Powder free Finish, with ambidextrous Fit. It is not Sterile.
Latex free material (Nitrile and vinyl)
Colour is blue
Length has 240 mm
Weight is 5.5 g
Thickness is 0.08 mm
Related links
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Unigloves Pearl GP Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size S
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size S
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size S
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size S
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size S
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size 10/XL

