Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 250-6929
- Mfr. Part No.:
- GL895/S
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 100 units)*
MYR52.98
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR52.98 | MYR0.53 |
*price indicative
- RS Stock No.:
- 250-6929
- Mfr. Part No.:
- GL895/S
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GL | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186 | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GL | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186 | ||
Length 200mm | ||
RoHS Status: Exempt
The BM Polyco GL895 gloves are blue nitrile and powder free disposable gloves suitable for automotive, engineering, food manufacturing and preparation, janitorial, hair and beauty etc., provides protection against dirt and potential irritants. Fingertips are textured for extra grip. Being powder free, these gloves prevent product contamination.
Protects against contamination, dirt and potential irritants in low risk situations
Powder free, reducing the risk of product contamination
Textured fingertips for extra grip
AQL 4.0
Tested in accordance with European standard EN1186 making it suitable for food contact
Related links
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size M
- BM Polyco GL Blue Nitrile Disposable Gloves Food Safe, Size L
- Polyco Healthline GL891 Blue Nitrile Disposable Gloves Food Safe, Size L
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size S
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size L
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size XL
