Polyco Healthline GL891 Blue Nitrile Disposable Gloves Food Safe, Size L
- RS Stock No.:
- 234-0799
- Mfr. Part No.:
- GL8913
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-0799
- Mfr. Part No.:
- GL8913
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GL891 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GL891 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The BM blue nitrile long cuff powder free gloves are tested in accordance with European standard EN1186 making it suitable for food contact. Soft elastic material feels cooler and is more comfortable and flexible to wear. This gloves are used in different sectors such as automotive, engineering, manufacturing, food manufacturing and preparation, medical, Vet and Dental etc..
Comes in L size
No latex proteins - eliminates protein sensitisation
Powder Free: Reduces risk of product contamination
Textured fingertips for improved grip
Long Cuff: 30cm cuff for extra protection
Antistatic properties
Related links
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size S
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size M
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size L
- BM Polyco GL Blue Nitrile Disposable Gloves Food Safe, Size L
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe
