Haika NX16 Blue Nitrile Disposable Gloves Food Safe 150 μm, Size XL

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR296.03

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR296.03MYR2.96

*price indicative

RS Stock No.:
930-686
Mfr. Part No.:
HAK0164
Manufacturer:
Haika
Find similar products by selecting one or more attributes.
Select all

Brand

Haika

Product Type

Disposable Gloves

Size

XL

Material

Nitrile

Colour

Blue

Thickness

150μm

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

100

Series

NX16

Food Safe

Yes

Anti-Static

Yes

Length

400mm

Standards/Approvals

EN ISO 374-5:2016

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Haika disposable protection gloves provide robust and reliable hand and forearm coverage, tailored for environments where fluid exposure is likely. Their Durable construction ensures high performance across various applications, prioritising safety without compromising comfort.

Enhanced fluid protection up to the forearm

Palm thickness of 0.15mm ensures strength and durability

Beaded cuff design promotes easy donning and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy