Haika NX16 Blue Nitrile Disposable Gloves Food Safe 150 μm, Size S
- RS Stock No.:
- 930-683
- Mfr. Part No.:
- HAK0161
- Manufacturer:
- Haika
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR296.03
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR296.03 | MYR2.96 |
*price indicative
- RS Stock No.:
- 930-683
- Mfr. Part No.:
- HAK0161
- Manufacturer:
- Haika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Haika | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Thickness | 150μm | |
| Colour | Blue | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | NX16 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 400mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Haika | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Thickness 150μm | ||
Colour Blue | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series NX16 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 400mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Haika nitrile examination gloves are designed for extended cuff protection, providing essential barrier protection during various medical procedures, particularly where submersion is required above the wrist.
Enhanced fluid protection for hands and forearms
Palm thickness of 0.15mm (6 mil) for durability
Beaded cuff design enables efficient and secure donning
