Haika NX16 Blue Nitrile Disposable Gloves Food Safe 150 μm, Size M
- RS Stock No.:
- 930-684
- Mfr. Part No.:
- HAK0162
- Manufacturer:
- Haika
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR296.03
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR296.03 | MYR2.96 |
*price indicative
- RS Stock No.:
- 930-684
- Mfr. Part No.:
- HAK0162
- Manufacturer:
- Haika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Haika | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 150μm | |
| Colour | Blue | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | NX16 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 400mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Haika | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 150μm | ||
Colour Blue | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series NX16 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 400mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Haika nitrile examination gloves provide extended protection with a 40cm cuff, making them Ideal for environments requiring wrist coverage during examination procedures.
Enhanced protection against fluids to the hand and forearm
Durable beaded cuff design allows for efficient and secure donning
Powder-free and latex-free, suitable for those with latex sensitivity
Tested for resistance to chemical substances per EN374-1:2016
Textured surface improves slip resistance for a secure grip
Palm thickness of 0.15mm (6 mil) ensures durability
Non-sterile, suitable for various medical and industrial applications
