Haika NX16 Blue Nitrile Disposable Gloves Food Safe 150 μm, Size L

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR296.03

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR296.03MYR2.96

*price indicative

RS Stock No.:
930-685
Mfr. Part No.:
HAK0163
Manufacturer:
Haika
Find similar products by selecting one or more attributes.
Select all

Brand

Haika

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Colour

Blue

Thickness

150μm

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

100

Series

NX16

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN ISO 374-5:2016

Length

400mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Haika disposable protection gloves offer enhanced safety and comfort for medical and industrial applications, providing robust barrier protection with a beaded cuff design Ideal for extended wear in various environments.

Powder-free and latex-free, suitable for individuals with latex sensitivities

Durable 400mm length provides ample protection to the forearm

Textured surface enhances grip in both wet and dry conditions

Tested according to EN374-1:2016 for chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy