Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size S
- RS Stock No.:
- 912-512
- Mfr. Part No.:
- GS9002
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 200 units)*
MYR79.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR79.10 | MYR0.396 |
*price indicative
- RS Stock No.:
- 912-512
- Mfr. Part No.:
- GS9002
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Black Nitrile Examination Glove designed for optimal protection in various environments. These disposable gloves offer safety and comfort, making them Ideal for both professional and domestic use.
Non-sterile design protects against contaminants
Excellent tactile sensitivity enhances precision in handling tasks
Resistant to a range of chemicals and biological agents
Textured surface provides a secure grip in both dry and wet conditions
Latex-free formulation minimises allergy risks for users
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size S
