Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size S
- RS Stock No.:
- 912-507
- Mfr. Part No.:
- GS0252
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR40.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR40.08 | MYR0.401 |
*price indicative
- RS Stock No.:
- 912-507
- Mfr. Part No.:
- GS0252
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Black Nitrile Examination Glove designed for optimal protection in various environments. These disposable gloves offer safety and comfort, making them Ideal for both professional and domestic use.
Composed of quality nitrile material for enhanced strength
Black colour reduces visibility of stains and marks
Designed for comfortable fit without loss of tactile sensitivity
Ideal for use in sectors requiring high hygiene standards
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size S
