Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves Food Safe 130 μm, Size XL
- RS Stock No.:
- 912-328
- Mfr. Part No.:
- GA0135
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR96.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR96.01 | MYR0.96 |
*price indicative
- RS Stock No.:
- 912-328
- Mfr. Part No.:
- GA0135
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 130μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PRO.TECT Black Diamond HD | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 130μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PRO.TECT Black Diamond HD | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Disposable gloves are designed for safe handling in various environments, ensuring optimal protection for both users and their surroundings during examination or procedural tasks.
Constructed from high-quality materials for durability and strength
Non-sterile design suitable for both medical and industrial sectors
Provides excellent tactile sensitivity for improved dexterity
Complies with EN ISO 21420:2020 + A1:2024 standards ensuring user safety
Related links
- Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves Food Safe 0.13 mm, Size L
- Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves Food Safe 0.13 mm, Size M
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size XL
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size XS
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size M
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size L
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size S
