Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 90 μm, Size L

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR84.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR84.36MYR0.844

*price indicative

RS Stock No.:
912-332
Mfr. Part No.:
GA0144
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Gloves

Material

Nitrile

Colour

Blue

Thickness

90μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

PRO.TECT Blue Plus

Food Safe

Yes

Anti-Static

No

Standards/Approvals

UKCA

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Disposable gloves are designed for safe handling in various environments, ensuring optimal protection for both users and their surroundings during examination or procedural tasks.

Constructed from high-quality materials for durability and strength

Non-sterile design suitable for both medical and industrial sectors

Provides excellent tactile sensitivity for improved dexterity

Complies with EN ISO 21420:2020 + A1:2024 standards ensuring user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy