Unigloves Format Blue Blue Nitrile Gloves Food Safe 90 μm, Size M
- RS Stock No.:
- 912-432
- Mfr. Part No.:
- 6003
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR69.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR69.33 | MYR0.693 |
*price indicative
- RS Stock No.:
- 912-432
- Mfr. Part No.:
- 6003
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Thickness | 90μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Format Blue | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | ISO 9001 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Thickness 90μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Format Blue | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals ISO 9001 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Glove offers reliable protection for users during medical procedures. Designed for optimal comfort, it effectively safeguards against contaminants, making it an essential choice for healthcare professionals.
The gloves provide a non-sterile barrier against bacteria, fungi, and viruses
Manufactured from high-quality nitrile material for added durability and flexibility
Complies with EN 455 standards to ensure safety and effectiveness
Designed to fit snugly, enhancing dexterity during use
Related links
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size XS
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size XL
