Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size L
- RS Stock No.:
- 912-514
- Mfr. Part No.:
- GS9004
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 200 units)*
MYR79.10
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR79.10 | MYR0.396 |
*price indicative
- RS Stock No.:
- 912-514
- Mfr. Part No.:
- GS9004
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Protective Gloves offer reliable hand safety while engaging in tasks that require a firm grip and tactile sensitivity. They are designed to provide essential barrier protection against various contaminants and pollutants.
Non-sterile design caters to general use without compromising safety
Nitrile material ensures durability and resistance to a range of chemicals
Textured surface enhances grip for improved handling during use
Available in multiple sizes to ensure a secure fit for all users
Designed for single use to maintain hygiene standards
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves Food Safe 0.06 mm, Size L
