Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size S

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR31.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR31.31MYR0.313

*price indicative

RS Stock No.:
912-495
Mfr. Part No.:
GS0122
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

Vinyl

Colour

Green

Thickness

60μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Unicare

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Stretch vinyl gloves provide minimal risk protection tailored for various tasks, ensuring safety and comfort during use in healthcare and associated environments.

Made from green vinyl material for enhanced durability

Designed for minimal risk applications, ensuring user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy